Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATMEGA128-16MU

Microchip Technology

MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin VQFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA12816MU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA128-16MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • RAM Size:
    4 KB
  • Program Memory Type:
    Flash
  • Program Memory Size:
    128 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    53
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 163
Ships today, if you order in
Manufacturer Stock:
16,380 can ship
4 Weeks can ship 11/7/24
ADD TO CART
Qty
Unit Price
1
$16.68
10
$14.88
25
$13.50
50
$13.37
100
$12.91
260
$12.79
520 +
$12.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5