Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC Tube
Search Keywords: ATF22V10C7JU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF22V10C-7JU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • Maximum Internal Frequency:
    166 MHz
  • Fabrication Technology:
    N/A
  • Family:
    ATF22V10C
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Operating Current:
    N/A
  • Maximum Number of User I/Os:
    1012608
  • In-System Programmability:
    No12606
  • Family Name:
    ATF22V10C12605
  • Dimension:
    11.5812603mm(Max) x 11.58(Max) x 4.57(Max) - 0.51(Min)mm
  • Device System Gates:
    50012602
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Ships today, if you order in
Manufacturer Stock:
2,052 can ship
Minimum Order:
38
Order Increment:
38
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
38
$3.271
76
$3.235
114
$3.203
266
$3.171
532
$3.139
1,026
$3.108
2,508
$3.077
5,016 +
$3.046
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
1