Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ATF22V10C-15PU

Microchip Technology

SPLD ATF22V10C Family - 15 ns - 5V - 10 I/O's - 83.3 MHz - 115 mA - PDIP - 24 Pins.

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
TUBE 포장
Certificate of Compliance Guarantee
설명 +
SPLD ATF22V10C Family - 15 ns - 5V - 10 I/O's - 83.3 MHz - 115 mA - PDIP - 24 Pins.
Search Keywords: ATF22V10C15PU
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Microchip Technology
  • 부품 번호:
    ATF22V10C-15PU
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542310055
  • COO:
    TH
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Family Name:
    ATF22V10C
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    ATF22V10C
  • Maximum Operating Current:
    N/A
  • Fabrication Technology:
    N/A
  • In-System Programmability:
    No
  • Dimension:
    32.3(Max) x 7.11(Max) x 5.33(Max) - 0.38(Min) mm
  • Maximum Internal Frequency:
    83.3 MHz
  • Device System Gates:
    500
  • Maximum Number of User I/Os:
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,850
Ships today, if you order in
공장 재고:
81,900 배송 가능
최소 주문:
15
다수:
15
4 Weeks 배송 가능 12. 19. 24
장바구니에 추가하기
수량
Unit Price
15
$2.32
60
$2.00
255
$1.93
510
$1.90
1,005
$1.87
2,505
$1.84
5,010
$1.81
7,500 +
$1.79
Click for Quote
Log in 특별 가격 잠금 해제