Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF22V10B-15NM/883

Microchip Technology

SPLD ATF22V10B Family 500 Gates 10 Macro Cells 83.3MHz 5V 28-Pin CLLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
SPLD ATF22V10B Family 500 Gates 10 Macro Cells 83.3MHz 5V 28-Pin CLLCC Tube
Search Keywords: ATF22V10B15NM883
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF22V10B-15NM/883
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • ECCN:
    3A001.a.2.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Family Name:
    ATF22V10B12605
  • Dimension:
    11.712603mm(Max) x 11.7(Max) x 2.54(Max)mm
  • Maximum Number of User I/Os:
    1012608
  • Maximum Operating Supply Voltage:
    5.5 V
  • In-System Programmability:
    No12606
  • Fabrication Technology:
    N/A
  • Maximum Operating Current:
    120 mA
  • Device System Gates:
    50012602
  • Family:
    ATF22V10B
  • Maximum Internal Frequency:
    83.3 MHz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,263 can ship
MOQ for out of Stock Qty:
11
8 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
11
$217.71
21
$120.74
32
$83.64
42 +
$81.97
Click for Quote
Log in to unlock special pricing