Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF22LV10CQZ-30SU

Microchip Technology

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 33.3MHz CMOS Technology 3.3V/5V 24-Pin SOIC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 33.3MHz CMOS Technology 3.3V/5V 24-Pin SOIC Tube
Search Keywords: ATF22LV10CQZ30SU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF22LV10CQZ-30SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    31
  • Maximum Operating Current:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family Name:
    ATF22LV10C
  • In-System Programmability:
    No
  • Maximum Internal Frequency:
    33.3 MHz
  • Maximum Number of User I/Os:
    10
  • Dimension:
    15.6(Max) x 7.6(Max) x 2.35(Max) mm
  • Fabrication Technology:
    CMOS
  • Device System Gates:
    500
  • Family:
    ATF22LV10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,170 can ship
MOQ for out of Stock Qty:
55
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
55
$4.95
109
$3.75
163
$3.51
217 +
$3.44
Click for Quote
Log in to unlock special pricing