Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF22LV10C-10JU

Microchip Technology

SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 28-Pin PLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 28-Pin PLCC Tube
Search Keywords: ATF22LV10C10JU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF22LV10C-10JU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • Maximum Number of User I/Os:
    10
  • Family Name:
    ATF22LV10C
  • Family:
    ATF22LV10C
  • Maximum Internal Frequency:
    83.3 MHz
  • In-System Programmability:
    No
  • Device System Gates:
    500
  • Fabrication Technology:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Operating Current:
    90 mA
  • Dimension:
    11.48 x 11.48 x 3.68(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Manufacturer Stock:
1,368 can ship
Minimum Order:
38
Order Increment:
38
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
38
$1.776
114
$1.734
266
$1.716
532
$1.699
1,026
$1.682
2,508
$1.665
5,016
$1.648
7,524 +
$1.632
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
190
Minimum Order:
38