Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPLD ATF16V8C Family 250 Gates 8 Macro Cells 166MHz 5V 20-Pin PLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 166MHz 5V 20-Pin PLCC Tube
Search Keywords: ATF16V8C5JX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF16V8C-5JX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Fabrication Technology:
    N/A
  • In-System Programmability:
    No
  • Maximum Operating Supply Voltage:
    5.25 V
  • Maximum Internal Frequency:
    166 MHz
  • Device System Gates:
    250
  • Family Name:
    ATF16V8C
  • Family:
    ATF16V8C
  • Maximum Number of User I/Os:
    8
  • Dimension:
    9.04(Max) x 9.04(Max) x 3.68(Min) mm
  • Maximum Operating Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
3,532 can ship
Minimum Order:
48
Order Increment:
48
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
48
$2.56
96
$2.49
288
$2.36
528
$2.33
1,008
$2.25
2,544
$2.21
5,040
$2.18
7,536 +
$2.15
Click for Quote
Log in to unlock special pricing