Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF16V8BQL-15XU

Microchip Technology

SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube
Search Keywords: ATF16V8BQL15XU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF16V8BQL-15XU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    74
  • Family Name:
    ATF16V8B
  • Maximum Operating Current:
    20(Typ) mA
  • Maximum Internal Frequency:
    62 MHz
  • Fabrication Technology:
    N/A
  • Family:
    ATF16V8BQL
  • Dimension:
    6.6(Max) x 4.5(Max) x 1.05(Max) mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • In-System Programmability:
    No
  • Device System Gates:
    250
  • Maximum Number of User I/Os:
    8
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 868
Ships today, if you order in
Manufacturer Stock:
15,318 can ship
Minimum Order:
74
Order Increment:
74
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
74
$1.59
148
$1.56
296
$1.54
518
$1.51
1,036
$1.49
2,516
$1.47
5,032
$1.45
7,548 +
$1.43
Click for Quote
Log in to unlock special pricing