Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF16V8BQL-15SU

Microchip Technology

SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC W Tube
Search Keywords: ATF16V8BQL15SU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF16V8BQL-15SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • In-System Programmability:
    No
  • Family Name:
    ATF16V8B
  • Device System Gates:
    250
  • Maximum Operating Current:
    20(Typ) mA
  • Fabrication Technology:
    N/A
  • Dimension:
    13(Max) x 7.6(Max) x 2.37(Max) mm
  • Maximum Internal Frequency:
    62 MHz
  • Family:
    ATF16V8BQL
  • Maximum Number of User I/Os:
    8
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 699
Can Ship immediately
Manufacturer Stock:
3,367 can ship
Minimum Order:
37
Order Increment:
37
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
37
$1.45
111
$1.24
259
$1.22
518
$1.20
1,036
$1.18
2,516
$1.17
5,032 +
$1.15
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5