Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPLD ATF16V8B Family 250 Gates 8 Macro Cells - 15 ns - 8 I/O's - 62 MHz - 5V - 80 mA - LCC - 20 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SPLD ATF16V8B Family 250 Gates 8 Macro Cells - 15 ns - 8 I/O's - 62 MHz - 5V - 80 mA - LCC - 20 Pins.
Search Keywords: ATF16V8B15JU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF16V8B-15JU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Maximum Operating Current:
    55(Typ) mA
  • Device System Gates:
    250
  • Maximum Number of User I/Os:
    8
  • Maximum Operating Supply Voltage:
    5.5 V
  • In-System Programmability:
    No
  • Family Name:
    ATF16V8B
  • Maximum Internal Frequency:
    62 MHz
  • Fabrication Technology:
    N/A
  • Dimension:
    9.04(Max) x 9.04(Max) x 3.68(Min) mm
  • Family:
    ATF16V8B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,304
Can Ship immediately
Manufacturer Stock:
4,560 can ship
Minimum Order:
48
Order Increment:
48
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
48
$1.070
144
$1.041
288
$1.029
528
$1.019
1,008
$1.009
2,544
$0.999
5,040
$0.989
7,536 +
$0.979
Click for Quote
Log in to unlock special pricing