Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF1508ASL-25JU84

Microchip Technology

CPLD ATF1500 Family 3K Gates 128 Macro Cells 50MHz 5V 84-Pin PLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
CPLD ATF1500 Family 3K Gates 128 Macro Cells 50MHz 5V 84-Pin PLCC Tube
Search Keywords: ATF1508ASL25JU84
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF1508ASL-25JU84
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Data Gate:
    No3178
  • Clock Management:
    N/A
  • Device System Gates:
    30003180
  • Device Logic Cells:
    N/A
  • Dimension:
    29.413181mm(Max) x 29.41(Max) x 3.68(Min)mm
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
270 can ship
12 Weeks can ship 2/17/25