Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF1508AS-7JX84

Microchip Technology

CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 84-Pin PLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CPLD ATF1500 Family 3K Gates 128 Macro Cells 125MHz 5V 84-Pin PLCC Tube
Search Keywords: ATF1508AS7JX84
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF1508AS-7JX84
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Clock Management:
    N/A
  • Device Logic Cells:
    N/A
  • Data Gate:
    No3178
  • Device System Gates:
    30003180
  • Dimension:
    29.413181mm(Max) x 29.41(Max) x 3.68(Min)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 284
Can Ship immediately
Manufacturer Stock:
1,065 can ship
Minimum Order:
2
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
2
$14.37
10
$13.87
25
$13.11
50
$12.42
100
$12.21
250 +
$12.05
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
240
Minimum Order:
15