Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF1508AS-10JU84

Microchip Technology

CPLD ATF1500 Family 3K Gates 128 Macro Cells 100MHz 5V 84-Pin PLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
CPLD ATF1500 Family 3K Gates 128 Macro Cells 100MHz 5V 84-Pin PLCC Tube
Search Keywords: ATF1508AS10JU84
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF1508AS-10JU84
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Data Gate:
    No
  • Dimension:
    29.41(Max) x 29.41(Max) x 3.68(Min) mm
  • Device Logic Cells:
    N/A
  • Device System Gates:
    3000
  • Clock Management:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order:
15
Order Increment:
15
52 Weeks can ship 11/24/25
ADD TO CART
Qty
Unit Price
15
$15.93
30
$13.66
60
$13.19
105
$12.42
255 +
$12.24
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
284
Minimum Order:
2