Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF1504ASVL-20JU44

Microchip Technology

CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 66MHz 3.3V 44-Pin PLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 66MHz 3.3V 44-Pin PLCC Tube
Search Keywords: ATF1504ASVL20JU44
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF1504ASVL-20JU44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Device Logic Cells:
    N/A
  • Data Gate:
    No
  • Device System Gates:
    1500
  • Clock Management:
    N/A
  • Dimension:
    16.7(Max) x 16.7(Max) x 3.48(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,727 can ship
MOQ for out of Stock Qty:
41
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
41
$6.22
81
$4.72
122
$4.39
162 +
$4.30
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
1