Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF1504ASL-25AU44

Microchip Technology

CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP Tray
Search Keywords: ATF1504ASL25AU44
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF1504ASL-25AU44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Device System Gates:
    1500
  • Data Gate:
    No
  • Clock Management:
    N/A
  • Device Logic Cells:
    N/A
  • Dimension:
    10 x 10 x 1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Manufacturer Stock:
4,960 can ship
Minimum Order:
5
52 Weeks can ship 11/20/25
ADD TO CART
Qty
Unit Price
5
$6.05
25
$5.58
50
$5.50
160
$5.32
320
$5.07
640 +
$5.00
Click for Quote
Log in to unlock special pricing