Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF1502AS-10AU44

Microchip Technology

CPLD ATF1500 Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
CPLD ATF1500 Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP Tray
Search Keywords: ATF1502AS10AU44
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF1502AS-10AU44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310055
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Clock Management:
    N/A
  • Data Gate:
    No
  • Device System Gates:
    750
  • Dimension:
    10 x 10 x 1 mm
  • Device Logic Cells:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 892
Ships today, if you order in
Manufacturer Stock:
2,400 can ship
Minimum Order:
5
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
5
$3.220
50
$2.683
160
$2.628
320
$2.561
640
$2.532
1,120
$2.483
2,560
$2.449
5,120 +
$2.424
Click for Quote
Log in to unlock special pricing