Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ATF1500AL-20JU

Microchip Technology

CPLD ATF1500 Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin PLCC Tube

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
TUBE 포장
Certificate of Compliance Guarantee
설명 +
CPLD ATF1500 Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin PLCC Tube
Search Keywords: ATF1500AL20JU
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Microchip Technology
  • 부품 번호:
    ATF1500AL-20JU
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542310055
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Clock Management:
    N/A
  • Device System Gates:
    1000
  • Device Logic Cells:
    N/A
  • Dimension:
    16.7(Max) x 16.7(Max) x 3.48(Max) mm
  • Data Gate:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
공장 재고:
9,531 배송 가능
품절 수량을 위한 MOQ:
48
12 Weeks 배송 가능 2. 17. 25
장바구니에 추가하기
수량
Unit Price
48
$5.43
95
$4.12
142
$3.86
189 +
$3.78
Click for Quote
Log in 특별 가격 잠금 해제