Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATF1500AL-20AU

Microchip Technology

CPLD ATF1500 Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
CPLD ATF1500 Family 1K Gates 32 Macro Cells 38MHz 5V 44-Pin TQFP Tray
Search Keywords: ATF1500AL20AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATF1500AL-20AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Device Logic Cells:
    N/A
  • Device System Gates:
    10003180
  • Data Gate:
    No3178
  • Clock Management:
    N/A
  • Dimension:
    10 x 10 x 13181mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
160 can ship
MOQ for out of Stock Qty:
80
12 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
80
$5.28
160
$3.96
240
$3.70
320 +
$3.62
Click for Quote
Log in to unlock special pricing