Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT97SC3205T-X3A1C20B

Microchip Technology

Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP Tube
Search Keywords: AT97SC3205TX3A1C20B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT97SC3205T-X3A1C20B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    9.7 x 4.4 x 0.912269mmmm
  • ADC Channels:
    N/A
  • ADC Resolution:
    N/A
  • CAN:
    012265
  • Device Core:
    AVR12268
  • Data Bus Width:
    8 bit
  • DAC Resolution:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10,150 can ship
MOQ for out of Stock Qty:
50
Order Increment:
50
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
50
$5.50
100
$4.12
150
$3.85
200 +
$3.77
Click for Quote
Log in to unlock special pricing