Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT97SC3205T-X3A1C-20

Microchip Technology

Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
Search Keywords: AT97SC3205TX3A1C20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT97SC3205T-X3A1C-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Data Bus Width:
    8 bit
  • DAC Resolution:
    N/A
  • ADC Channels:
    N/A
  • Dimension:
    9.7 x 4.4 x 0.912269mmmm
  • ADC Resolution:
    N/A
  • Device Core:
    AVR12268
  • CAN:
    012265
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4,000 can ship
MOQ for out of Stock Qty:
250
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
250
$6.06
500
$3.73
750
$2.95
1,000 +
$2.89
Click for Quote
Log in to unlock special pricing