Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT97SC3205-H3M4200B

Microchip Technology

Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP Tray
Search Keywords: AT97SC3205H3M4200B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT97SC3205-H3M4200B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • DAC Resolution:
    N/A
  • Data Bus Width:
    8 bit
  • ADC Resolution:
    N/A
  • ADC Channels:
    N/A
  • Device Core:
    AVR12268
  • CAN:
    012265
  • Dimension:
    4 x 4 x 0.8312269mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,900
Can Ship immediately
Manufacturer Stock:
4,410 can ship
Minimum Order:
4
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
4
$2.93
10
$2.90
25
$2.87
50
$2.84
100
$2.81
250
$2.78
500 +
$2.75
Click for Quote
Log in to unlock special pricing