Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT97SC3204-U2A1A-20

Microchip Technology

Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
Search Keywords: AT97SC3204U2A1A20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT97SC3204-U2A1A-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • ADC Channels:
    N/A
  • CAN:
    0
  • Device Core:
    AVR
  • Data Bus Width:
    8 bit
  • DAC Resolution:
    N/A
  • Dimension:
    9.7 x 4.4 x 0.9 mm
  • ADC Resolution:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,000 can ship
Minimum Order:
50
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
50
$4.15
100
$3.99
250
$3.88
500
$3.74
1,000
$3.68
3,000
$3.63
5,000 +
$3.57
Click for Quote
Log in to unlock special pricing