Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT91SAM9XE256B-CU

Microchip Technology

MPU - 32-bit ARM926EJ-S RISC - 256KB Flash - 1.8V/3.3V - 217-Pin LFBGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MPU - 32-bit ARM926EJ-S RISC - 256KB Flash - 1.8V/3.3V - 217-Pin LFBGA - Tray
Search Keywords: AT91SAM9XE256BCU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT91SAM9XE256B-CU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310050
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    126
  • Ethernet:
    18915
  • CAN:
    08911
  • I/O Voltage:
    3.3 V
  • Dimension:
    15 x 15 x 0.868914mmmm
  • I2C:
    28919
  • Family Name:
    N/A
  • Device Core:
    ARM926EJ-S8913
  • Family:
    AT91SAM9XE256
  • Data Bus Width:
    32 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,142 can ship
MOQ for out of Stock Qty:
32
7 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
32
$32.20
63
$20.13
95
$15.85
126 +
$15.53
Click for Quote
Log in to unlock special pricing