Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT91SAM7X256C-AU

Microchip Technology

MCU - 16-bit/32-bit ARM7TDMI RISC 256KB Flash - 1.85V/3.3V - 100-Pin LQFP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit/32-bit ARM7TDMI RISC 256KB Flash - 1.85V/3.3V - 100-Pin LQFP - Tape&Reel
Search Keywords: AT91SAM7X256CAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT91SAM7X256C-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    256 KB
  • Number of Programmable I/Os:
    62
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • RAM Size:
    64 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,358
Can Ship immediately
Manufacturer Stock:
52,920 can ship
Minimum Order:
5
4 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
5
$12.19
25
$9.83
90
$9.68
180
$9.58
270
$9.49
540
$9.39
1,080 +
$9.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5