Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT90CAN128-16AU

Microchip Technology

MCU - 8-bit AVR RISC - 128KB Flash - 16MHz - 3.3V/5V - 64-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 128KB Flash - 16MHz - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: AT90CAN12816AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT90CAN128-16AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    128 KB
  • Number of Programmable I/Os:
    53
  • RAM Size:
    4 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,155
Can Ship immediately
Manufacturer Stock:
44,614 can ship
Minimum Order:
5
4 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
5
$9.65
25
$8.54
90
$8.22
180
$7.82
270
$7.74
540
$7.66
1,080 +
$7.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5