Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCU - 8-bit 8051 CISC - 4KB Flash - 5V - 40-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 4KB Flash - 5V - 40-Pin PDIP - Tube
Search Keywords: AT89S5124PU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89S51-24PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    32
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    4 KB
  • ADC Resolution:
    N/A
  • RAM Size:
    128 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 410
Can Ship immediately
Manufacturer Stock:
21,970 can ship
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 11/13/24
ADD TO CART
Qty
Unit Price
10
$3.306
50
$3.023
100
$2.706
250
$2.679
500
$2.652
1,000
$2.626
2,500
$2.599
5,000 +
$2.573
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5