Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT89C51RC2-SLSUM

Microchip Technology

MCU - 8-bit 8051 CISC - 32KB Flash - 5V - 44-Pin - PLCC - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 32KB Flash - 5V - 44-Pin - PLCC - Tube
Search Keywords: AT89C51RC2SLSUM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89C51RC2-SLSUM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • RAM Size:
    1.25 KB
  • ADC Resolution:
    N/A
  • Number of Programmable I/Os:
    32
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 351
Can Ship immediately
Manufacturer Stock:
66,582 can ship
Minimum Order:
27
Order Increment:
27
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
27
$7.27
54
$7.11
108
$6.97
270
$6.86
513
$6.76
1,026
$6.66
2,511 +
$6.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5