Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Capacitive Touch Sensor Controller - 12 Key - 20-Pin SOIC - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Capacitive Touch Sensor Controller - 12 Key - 20-Pin SOIC - Tube
Search Keywords: AT42QT2120SU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT42QT2120-SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Family:
    AT42QT2120
  • Maximum Low Level Output Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    1314880mm(Max) x 7.6(Max) x 2.35(Max)mm
  • Interface Type:
    I2C14882
  • Maximum Load Capacitance:
    30 pF
  • Maximum Fall Time:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5,365 can ship
Minimum Order:
37
Order Increment:
37
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
37
$1.58
111
$1.45
259
$1.39
518
$1.37
1,036
$1.31
2,516
$1.29
5,032 +
$1.27
Click for Quote
Log in to unlock special pricing