Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT42QT1012-TSHR

Microchip Technology

Capacitive Touch Sensor Controller - 1 Key 6-Pin SOT-23 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Capacitive Touch Sensor Controller - 1 Key 6-Pin SOT-23 - Tape&Reel
Search Keywords: AT42QT1012TSHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT42QT1012-TSHR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Family:
    AT42QT1012
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Load Capacitance:
    100 pF
  • Interface Type:
    N/A
  • Maximum Low Level Output Voltage:
    0.6 V
  • Maximum Fall Time:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Ships today, if you order in
Minimum Order:
500
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
500
$0.601
1,000
$0.592
4,500
$0.583
9,000
$0.574
13,500
$0.566
18,000
$0.557
27,000 +
$0.549
Click for Quote
Log in to unlock special pricing