Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Resistive Touch Screen Controller - 4-Wire/5-Wire/8-Wire - Automotive - 20-Pin QFN - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Resistive Touch Screen Controller - 4-Wire/5-Wire/8-Wire - Automotive - 20-Pin QFN - Tube
Search Keywords: AR1100IMQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AR1100-I/MQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • Maximum Response time:
    N/A
  • Maximum Fall Time:
    N/A
  • Family:
    AR1100
  • Maximum Operating Supply Voltage:
    5.25 V
  • Maximum Load Capacitance:
    N/A
  • Dimension:
    5 x 5 x 0.88 mm
  • Maximum Sensing Capacitance:
    0.035 nF
  • Maximum Low Level Output Voltage:
    N/A
  • Maximum Rise Time:
    N/A
  • Interface Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Can Ship immediately
Manufacturer Stock:
12,848 can ship
Minimum Order:
73
Order Increment:
73
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
73
$2.433
146
$2.343
292
$2.320
511
$2.297
1,022
$2.274
2,555
$2.251
5,037 +
$2.228
Click for Quote
Log in to unlock special pricing