Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SSOP - Tape&Reel
Search Keywords: AR1021TISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AR1021T-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Maximum Fall Time:
    N/A
  • Maximum Response time:
    N/A
  • Maximum Load Capacitance:
    N/A
  • Maximum Sensing Capacitance:
    N/A
  • Maximum Low Level Output Voltage:
    N/A
  • Dimension:
    7.2 x 5.3 x 1.75 mm
  • Family:
    AR1021T-I/SS
  • Interface Type:
    I2C/SPI
  • Maximum Rise Time:
    N/A
  • Maximum Operating Supply Voltage:
    5.25 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order:
100
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
100
$2.208
250
$2.107
500
$2.086
1,600
$2.065
3,200
$2.045
6,400
$2.024
8,000 +
$2.004
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
536
Minimum Order:
67