Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Resistive Touch Screen Controller - 4-Wire - Automotive - IC, I2C, SPI Interface - 10 bit Resolution - 2.5 V to 5 V - SSOP - 2 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Resistive Touch Screen Controller - 4-Wire - Automotive - IC, I2C, SPI Interface - 10 bit Resolution - 2.5 V to 5 V - SSOP - 20 Pin.
Search Keywords: AR1021ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AR1021-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Maximum Response time:
    N/A
  • Maximum Load Capacitance:
    N/A
  • Maximum Fall Time:
    N/A
  • Maximum Sensing Capacitance:
    N/A
  • Maximum Operating Supply Voltage:
    5.25 V
  • Maximum Rise Time:
    N/A
  • Interface Type:
    I2C/SPI
  • Dimension:
    7.2 x 5.3 x 1.75 mm
  • Family:
    AR1021-I/SS
  • Maximum Low Level Output Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 536
Can Ship immediately
Manufacturer Stock:
8,844 can ship
Minimum Order:
67
Order Increment:
67
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
67
$2.055
134
$1.998
268
$1.978
536
$1.958
1,005
$1.938
2,546
$1.919
5,025
$1.900
7,504 +
$1.881
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,600
Minimum Order:
100