Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans IGBT Chip N-CH 1200V 170A 962000mW 3-Pin(3+Tab) TO-264 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans IGBT Chip N-CH 1200V 170A 962000mW 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT85GR120L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT85GR120L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Type:
    N6974
  • Dimension:
    19.966976mm(Max) x 5.13(Max) x 26.16(Max)mm
  • Maximum Collector-Emitter Voltage:
    1200 V
  • Configuration:
    Single6975
  • Maximum Power Dissipation:
    962000 mW
  • Maximum Continuous Collector Current:
    170 A
  • Maximum Gate Emitter Voltage:
    ±30 V
  • Maximum Gate Emitter Leakage Current:
    0.25 uA
  • Family:
    APT85GR120L
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
284 can ship
Minimum Order:
5
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
5
$14.75
25
$13.35
50
$13.00
100
$12.51
250
$12.20
500
$12.01
1,000 +
$11.83
Click for Quote
Log in to unlock special pricing