Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans IGBT Chip N-CH 600V 100A 1041000mW 3-Pin(3+Tab) T-MAX Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans IGBT Chip N-CH 600V 100A 1041000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT80GP60B2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT80GP60B2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single6975
  • Maximum Continuous Collector Current:
    100 A
  • Maximum Collector-Emitter Voltage:
    600 V
  • Channel Type:
    N6974
  • Maximum Gate Emitter Leakage Current:
    0.1 uA
  • Maximum Gate Emitter Voltage:
    ±20 V
  • Family:
    APT80GP60B2
  • Maximum Power Dissipation:
    1041000 mW
  • Dimension:
    16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
118 can ship
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1
$22.09
10
$20.30
25
$19.76
50
$19.01
100
$18.54
250
$18.26
500 +
$17.99
Click for Quote
Log in to unlock special pricing