Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APT75GP120JDQ3

Microchip Technology

Trans IGBT Module N-CH 1200V 128A 543000mW 4-Pin SOT-227 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans IGBT Module N-CH 1200V 128A 543000mW 4-Pin SOT-227 Tube
Search Keywords: APT75GP120JDQ3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT75GP120JDQ3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    38.26996mm(Max) x 25.4(Max) x 9.6(Max)mm
  • Maximum Gate Emitter Leakage Current:
    0.1 uA
  • Maximum Power Dissipation:
    543000 mW
  • Maximum Collector-Emitter Voltage:
    1200 V
  • Family:
    APT75GP120JDQ3
  • Channel Type:
    N6994
  • Maximum Gate Emitter Voltage:
    ±20 V
  • Maximum Continuous Collector Current:
    128 A
  • Configuration:
    Single Dual Emitter6995
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
MOQ for out of Stock Qty:
5
26 Weeks can ship 5/22/25
ADD TO CART
Qty
Unit Price
1
$75.65
5
$53.24
10
$49.04
15
$47.99
20 +
$45.44
Click for Quote
Log in to unlock special pricing