Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

APT40GR120B2D30

Microchip Technology

Trans IGBT Chip N-CH 1200V 88A 500000mW 3-Pin(3+Tab) T-MAX Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans IGBT Chip N-CH 1200V 88A 500000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT40GR120B2D30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT40GR120B2D30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Emitter Voltage:
    ±30 V
  • Configuration:
    Single6975
  • Maximum Continuous Collector Current:
    88 A
  • Maximum Gate Emitter Leakage Current:
    0.25 uA
  • Maximum Power Dissipation:
    500000 mW
  • Dimension:
    16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Maximum Collector-Emitter Voltage:
    1200 V
  • Family:
    APT40GR120B2D30
  • Channel Type:
    N6974
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Manufacturer Stock:
53 can ship
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$10.02
25
$9.67
50
$9.58
100
$9.48
250
$9.38
500
$9.29
1,000 +
$9.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5