Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans MOSFET N-CH Si 1KV 30A 3-Pin(3+Tab) T-MAX Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH Si 1KV 30A 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT29F100B2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT29F100B2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Drain Source Resistance:
    440@10V mOhm
  • Channel Type:
    N9079
  • Category:
    Power MOSFET9077
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Configuration:
    Single9080
  • Material:
    Si9083
  • Maximum Continuous Drain Current:
    30 A
  • Family:
    APT29F100B2
  • Channel Mode:
    Enhancement9078
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 3/3/25
32 Weeks can ship 7/4/25
ADD TO CART
Qty
Unit Price
1
$21.09
10
$18.81
25
$18.61
50
$18.42
100
$15.04
250
$14.89
500 +
$14.74
Click for Quote
Log in to unlock special pricing