Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

23LCV1024-I/ST

Microchip Technology

SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin TSSOP - Tube
Search Keywords: 23LCV1024IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23LCV1024-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    23LCV1024
  • Architecture:
    N/A
  • Dimension:
    3 x 4.4 x 1 mm
  • Density in Bits:
    1048576 bit
  • Address Bus Width:
    N/A
  • Data Rate Architecture:
    N/A
  • Density:
    1 Mbit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
8,300 can ship
Minimum Order:
5
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
$3.00
50
$2.77
100
$2.73
300
$2.64
500
$2.52
1,000
$2.48
2,500
$2.44
5,000 +
$2.41
Click for Quote
Log in to unlock special pricing