Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

23LC1024T-E/ST

Microchip Technology

SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 32ns Automotive 8-Pin TSSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 32ns Automotive 8-Pin TSSOP - Tape&Reel
Search Keywords: 23LC1024TEST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23LC1024T-E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320041
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Address Bus Width:
    24 bit
  • Density:
    1 Mbit
  • Family:
    23LC1024
  • Density in Bits:
    1048576 bit
  • Architecture:
    N/A
  • Dimension:
    3 x 4.4 x 113169mmmm
  • Data Rate Architecture:
    SDR13166
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
7,500 can ship
MOQ for out of Stock Qty:
625
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
625
$6.36
1,250
$3.37
1,875
$2.37
2,500 +
$2.32
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
800
Minimum Order:
10