Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRAM Chip Sync - Dual - 3.3V/5V - 1M-bit - 128K x 8 - SOIC - 25ns - 8-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SRAM Chip Sync - Dual - 3.3V/5V - 1M-bit - 128K x 8 - SOIC - 25ns - 8-Pin.
Search Keywords: 23LC1024ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23LC1024-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320041
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    23LC1024
  • Data Rate Architecture:
    SDR
  • Architecture:
    N/A
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Density:
    1 Mbit
  • Address Bus Width:
    24 bit
  • Density in Bits:
    1048576 bit
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,948
Can Ship immediately
Manufacturer Stock:
21,900 can ship
Minimum Order:
10
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
10
$2.626
50
$2.304
300
$2.205
500
$2.183
1,000
$2.161
2,500
$2.139
5,000
$2.118
7,500 +
$2.097
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
5,750
Minimum Order:
10