Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin PDIP - Tube
Search Keywords: 23LC1024IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23LC1024-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320041
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Density:
    1 Mbit
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Family:
    23LC1024
  • Architecture:
    N/A
  • Data Rate Architecture:
    SDR
  • Density in Bits:
    1048576 bit
  • Address Bus Width:
    24 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Manufacturer Stock:
240 can ship
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
60
$2.45
120
$2.42
300
$2.33
540
$2.30
1,020
$2.23
2,520
$2.20
5,040
$2.16
7,500 +
$2.13
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
60
Minimum Order:
60