Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP - Tape&Reel
Search Keywords: 23K256TIST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23K256T-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Density:
    256 Kbit
  • Address Bus Width:
    1 bit
  • Density in Bits:
    262144 bit
  • Architecture:
    N/A
  • Dimension:
    3 x 4.4 x 1 mm
  • Family:
    23K256
  • Data Rate Architecture:
    SDR
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Manufacturer Stock:
7,500 can ship
Minimum Order:
250
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
250
$1.31
500
$1.29
1,000
$1.24
2,500
$1.22
5,000 +
$1.20
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
100