Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin PDIP - Tube
Search Keywords: 23K256IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23K256-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Architecture:
    N/A
  • Data Rate Architecture:
    SDR
  • Family:
    23K256
  • Density in Bits:
    262144 bit
  • Address Bus Width:
    1 bit
  • Density:
    256 Kbit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately You may purchase in-stock quantity up to 50
Manufacturer Stock:
10,200 can ship
Minimum Order:
60
Available in less than min:
50
Order Increment:
60
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$1.518
60
$1.380
300
$1.300
540
$1.280
1,020
$1.220
2,520
$1.200
5,040 +
$1.190
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
60