Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

RAID Controller Card Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RAID Controller Card Module
Search Keywords: 2304400R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    2304400-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8471801000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Data Rate:
    6,12 Gbps
  • Family:
    2304400-R
  • Memory Type:
    DDR411111
  • Memory Size:
    1 GB
  • Dimension:
    mm11123mm
  • Form Factor:
    Low Profile MD211108
  • Dimensions:
    64 × 167 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,070 can ship
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$349.54
3
$336.27
5
$327.96
10 +
$323.04
Click for Quote
Log in to unlock special pricing
Older Equivalent
2293901-R
2293901-R
VIEW PRODUCT
Maximum Performance Interface Modules