Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

RAID Controller Card Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
RAID Controller Card Module
Search Keywords: 2299600R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    2299600-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8471801000
  • ECCN:
    5A002A1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Form Factor:
    N/A
  • Memory Size:
    2 GB
  • Dimension:
    N/A
  • Memory Type:
    DDR411111
  • Family:
    2299600-R
  • Dimensions:
    64 × 167 mm
  • Data Rate:
    6,12 Gbps
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
75 can ship
ADD TO CART
Qty
Unit Price
1
$1,230.99
3 +
$1,169.44
Click for Quote
Log in to unlock special pricing