Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SST39LF040-55-4C-NHE

Microchip Technology

Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 55ns - 32-Pin PLCC - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 55ns - 32-Pin PLCC - Tube
Search Keywords: SST39LF040554CNHE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST39LF040-55-4C-NHE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Density:
    4 Mbit
  • Boot Block:
    No
  • Cell Type:
    NOR
  • Bank Size:
    N/R
  • Block Organization:
    Symmetrical
  • Command Compatible:
    Yes
  • Density in Bits:
    4194304 bit
  • Address Bus Width:
    19 bit
  • Architecture:
    Sectored
  • Dimension:
    14.05(Max) x 11.51(Max) x 2.84(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 970
Can Ship immediately
Minimum Order:
30
Order Increment:
30
7 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
30
$2.41
120
$2.35
270
$2.26
510
$2.21
1,020
$2.13
2,520
$2.10
5,010
$2.07
7,500 +
$2.04
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
100