Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SST26VF016-80-5I-S2AE

Microchip Technology

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 3.3V - 16Mbit (2M x 8) - 6ns - 8-Pin SOIC - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 3.3V - 16Mbit (2M x 8) - 6ns - 8-Pin SOIC - Tube
Search Keywords: SST26VF016805IS2AE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST26VF016-80-5I-S2AE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Bank Size:
    N/R
  • Address Bus Width:
    1 bit
  • Density:
    16 Mbit
  • Density in Bits:
    16777216 bit
  • Block Organization:
    Symmetrical5880
  • Architecture:
    Sectored5878
  • Cell Type:
    NOR5882
  • Dimension:
    5.45886mm(Max) x 5.4(Max) x 1.95(Max)mm
  • Boot Block:
    No5881
  • Command Compatible:
    Yes5883
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
Manufacturer Stock:
1,260 can ship
Minimum Order:
90
Order Increment:
90
4 Weeks can ship 11/22/24
ADD TO CART
Qty
Unit Price
90
$1.903
180
$1.882
270
$1.814
540
$1.796
1,080
$1.778
2,520
$1.760
5,040
$1.742
7,560 +
$1.725
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,600
Minimum Order:
250