Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F1934-I/PT

Microchip Technology

28/40/44-Pin Flash-Based - 8-Bit CMOS Microcontroller - LCD Driver - NanoWatt XLP Technology - 32MHz -1.8V-5.5V - Industrial T ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
28/40/44-Pin Flash-Based - 8-Bit CMOS Microcontroller - LCD Driver - NanoWatt XLP Technology - 32MHz -1.8V-5.5V - Industrial Temperature - TQFP Package
Search Keywords: PIC16F1934IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1934-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    36
  • RAM Size:
    256 B
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 960
Can Ship immediately
Manufacturer Stock:
25,760 can ship
Minimum Order:
10
4 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
10
$2.82
50
$2.27
160
$2.13
320
$2.10
640
$2.06
1,120
$2.03
2,560
$2.00
5,120 +
$1.97
Click for Quote
Log in to unlock special pricing