Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8810-375ML

MG Chemicals

Polyurethane Potting Compound, Black 375mL Bottle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polyurethane Potting Compound, Black 375mL Bottle
Search Keywords: 8810375ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MG Chemicals
  • Part No:
    8810-375ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    Bottle
  • Package:
    Bottle
  • Size:
    375 mL
  • Family:
    8810
  • Color:
    Black
  • Type:
    Polyurethane Potting Compound
  • Form:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$51.65
5
$50.88
10
$40.25
25
$36.30
50
$33.78
100
$31.50
250 +
$28.84
Click for Quote
Log in to unlock special pricing