Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMT471A315-0001

Metz Connect

PC board j. M12 X a. rear wall moun. cont. car. grn wall<4mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PC board j. M12 X a. rear wall moun. cont. car. grn wall<4mm
Search Keywords: MMT471A3150001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Metz Connect
  • Part No:
    MMT471A315-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    M12 Circular
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    8
  • Contact Gender:
    F
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Maximum Current Rating:
    0.5 A
  • Maximum Voltage Rating:
    48 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Ships today, if you order in
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$45.22
5
$43.64
10
$39.65
25
$38.70
50
$36.50
100
$34.48
250 +
$33.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5